PEAD18038BMMF00

Aavid
532-PEAD18038BMMF00
PEAD18038BMMF00

Mfr.:

Description:
DC Fans Axial Fan, 80x80x38mm, 12VDC, 119CFM, 26.4W, Ball, Restart, PWM+FG Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,03 € 4.007,50 €
15,91 € 7.955,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: DC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
119 CFM (3.4 m3/min)
9000 RPM
Ball
61.5 dBA
26.4 W
Restart Protection, PWM, FG Signal
Plastic
Wire Leads
PE
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 1.57 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Tradename: Excellence
Part # Aliases: 627378
Unit Weight: 215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000

DC Fans

Aavid, Thermal Division of Boyd Corporation DC Fans are available in 5VDC, 12VDC, 24VDC, and 48VDC voltage options with sleeve or ball-bearing designs. These DC fans from Aavid come in a variety of dimensions, with heights and widths ranging from 25mm to 120mm and depths from 10mm to 38mm. The series offers power ratings as low as 800mW, noise as low as 12.96dBA, airflow as high as 271.2CFM, and speeds ranging from 2000RPM to 14,600RPM. Additional options include wire lead terminations, restart protection, pulse width modulation (PWM), and tachometer. These fans are designed to fit a variety of applications.