PEAD14028BL-P000

Aavid
532-PEAD14028BL
PEAD14028BL-P000

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 19CFM, 0.58A, 52.5dBA, 14600RPM, 1.48inchH2O

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
19 CFM (0.54 m3/min)
14600 RPM
Ball
52.5 dBA
Polybutylene Terephthalate (PBT)
Wire Leads - 2
PEAD
Brand: Aavid
Current Type: DC
Length: 40 mm
Life: 70000 Hour
Pressure Type: Ball
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Tradename: Excellence
Part # Aliases: 705324,638914 PEAD14028BL
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Fans

Aavid, Thermal Division of Boyd Corporation DC Fans are available in 5VDC, 12VDC, 24VDC, and 48VDC voltage options with sleeve or ball-bearing designs. These DC fans from Aavid come in a variety of dimensions, with heights and widths ranging from 25mm to 120mm and depths from 10mm to 38mm. The series offers power ratings as low as 800mW, noise as low as 12.96dBA, airflow as high as 271.2CFM, and speeds ranging from 2000RPM to 14,600RPM. Additional options include wire lead terminations, restart protection, pulse width modulation (PWM), and tachometer. These fans are designed to fit a variety of applications.