NX301117

Aavid
532-NX301117
NX301117

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates LED Heat Sink, R87-60, Bridgelux Vero 29, RS, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
This Product Ships FREE

Pricing (BGN)

Qty. Unit Price
Ext. Price
15,60 лв. 15 600,00 лв.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Screw Mount
Aluminum Alloy
2.3 C/W
60 mm
87 mm
Extruded Radial Fin
Brand: Aavid
Color: Black
For Use With: Bridgelux, Vero 29, RS
Product: Heatsinks
Product Type: LED Heat Sinks
Series: LED R87-60
Factory Pack Quantity: 200
Subcategory: Heat Sinks
Width: 87 mm
Part # Aliases: 070173
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541900000
ECCN:
EAR99