ML26AAG

Aavid
532-ML26AAG
ML26AAG

Mfr.:

Description:
Heat Sinks Extruded Style Heat Sink for TO-220, Serrated Fins, Horizontal, 17.9 Degree C/W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.739

Stock:
23.739
Can Dispatch Immediately
On Order:
27.500
Expected 7/17/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,462 € 4,62 €
0,439 € 10,98 €
0,427 € 21,35 €
0,421 € 42,10 €
0,392 € 98,00 €
0,369 € 184,50 €
0,355 € 355,00 €
0,299 € 747,50 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Screw
Aluminum
Extruded Axial Fin
20 mm
15 mm
25 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: Extruded Style
Factory Pack Quantity: 2500
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 405154
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542900000
CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8541900080
MXHTS:
85429001
ECCN:
EAR99