MAX13NG

Aavid
532-MAXCLIP13G
MAX13NG

Mfr.:

Description:
Heat Sinks Max Clip for TO-247, 17mm Width, 0.5mm Thickness, 45N Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,559 € 5,59 €
0,533 € 13,33 €
0,511 € 25,55 €
0,493 € 49,30 €
0,47 € 117,50 €
0,452 € 226,00 €
0,437 € 437,00 €
0,397 € 1.985,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-247
DIN Rail
Aluminum
10.5 mm
17 mm
0.5 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 5000
Subcategory: Heat Sinks
Tradename: Max Clip
Type: Component
Part # Aliases: 406108
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.