MAX01NG

Aavid
532-MAXCLIP01G
MAX01NG

Mfr.:

Description:
Heat Sinks Max Clip for TO-220, MAX-220, 10mm Width, 0.5mm Thickness, 22N Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.057

Stock:
7.057
Can Dispatch Immediately
On Order:
15.000
Expected 10/26/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,322 € 3,22 €
0,306 € 7,65 €
0,296 € 14,80 €
0,285 € 28,50 €
0,272 € 68,00 €
0,261 € 130,50 €
0,252 € 252,00 €
0,23 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-220, Max 220
DIN Rail
Aluminum
14.7 mm
10 mm
0.5 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 5000
Subcategory: Heat Sinks
Tradename: Max Clip
Type: Component
Part # Aliases: 414590
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541900000
CNHTS:
7326901990
CAHTS:
8541900000
USHTS:
7326908688
JPHTS:
8542900006
MXHTS:
8541900299
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.