M48059B011000G

Aavid
532-M48059B011000G
M48059B011000G

Mfr.:

Description:
Heat Sinks Max Clip Heat Sink, TO247, TO220, TO126, 1-2 Solder Pins, 22x14.9x38.5mm, Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 4.925,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-126, TO-220, TO-247
Through Hole
Aluminum
Channel Cut Fin
14.99 mm
22 mm
38.5 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Standard Heat Sink
Factory Pack Quantity: 250
Subcategory: Heat Sinks
Tradename: Max Clip
Type: Component
Part # Aliases: 665876
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Max Clip™ Heat Sinks

Aavid, Thermal Division of Boyd Corporation Max Clip Heat Sinks are anodized and cut-to-length extrusion with pre-installed solder pins. These heat sinks with/without the integrated clip feature do not require a max clip, as the clip selection is dependent on the geometry of the device. The max clip heat sinks are customizable, easily assembled before wave soldering, and RoHS compliant.