KU 4-498/4

Aavid
532-KU4-498/4
KU 4-498/4

Mfr.:

Description:
Heat Sinks Multi Transistor Clip, TO-220, 4 Finger Attachment, Kunze POWERCLIP Series
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
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1.220,00 €
1,14 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Heat Sinks
Series: Clips
Subcategory: Heat Sinks
Tradename: POWERCLIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.