D057

Aavid
532-D057
D057

Mfr.:

Description:
Heat Sinks Solder Anchor for BGA Heat Sink, 2 Required

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.346

Stock:
2.346 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,903 € 9,03 €
0,856 € 21,40 €
0,825 € 41,25 €
0,796 € 79,60 €
0,758 € 189,50 €
0,599 € 299,50 €
0,579 € 579,00 €
0,381 € 952,50 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS: N
Accessories and Hardware
BGA
SMD/SMT
Aluminum
7.62 mm
2.46 mm
10.77 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Solder Anchors
Factory Pack Quantity: 10000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 304608(D057) REV C VIS#036068 304608
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541900000
CNHTS:
7326901990
CAHTS:
8515900080
USHTS:
8542900000
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.