CLP-212TG

Aavid
532-CLP212TG
CLP-212TG

Mfr.:

Description:
Heat Sinks Clip Over Edge U-Clips for TO-220, 17.7x10x12.2mm, 34N Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.434

Stock:
6.434 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,333 € 3,33 €
0,318 € 7,95 €
0,306 € 15,30 €
0,301 € 30,10 €
0,281 € 70,25 €
0,27 € 135,00 €
0,259 € 259,00 €
0,237 € 592,50 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-220, Max 220
Clip
Aluminum
14.6 mm
10 mm
12.5 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 25000
Subcategory: Heat Sinks
Tradename: U-Clips
Type: Component
Part # Aliases: CLIP 212TG-10X0.5-HRC 46-49 NI 406090
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
7326908688
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99