CLP-202G

Aavid
532-CLP-202
CLP-202G

Mfr.:

Description:
Heat Sinks Extrusion Clips, Transistor Case Style TO-220, 2.29-3.18mm Heat Sink Thickness
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
Minimum: 10000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 9.890,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-220
Aluminum
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 2500
Subcategory: Heat Sinks
Tradename: Secondary Clips
Type: Component
Part # Aliases: 033123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.