CLIP-212SG

Aavid
532-CLIP-212SG
CLIP-212SG

Mfr.:

Description:
Heat Sinks Clip Over Edge U-Clips for Sensors/Thin Components, 7mm W, 0.5mm Thickness, 20N
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
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,273 € 2,73 €
0,26 € 6,50 €
0,25 € 12,50 €
0,246 € 24,60 €
0,23 € 57,50 €
0,222 € 111,00 €
0,212 € 212,00 €
0,194 € 970,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Sensor, Thin Component
Clip
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 5000
Subcategory: Heat Sinks
Tradename: U-Clips
Type: Component
Part # Aliases: CLIP 212S 406089
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
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.