AS568-219 EPDM

Aavid
532-AS568-219EPDM
AS568-219 EPDM

Mfr.:

Description:
Mounting Fixings O-Ring, EPDM, 70 Durometer Hardness, 0.139" Cross Section, 1.296" ID, 1500 PSI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,181 € 1,81 €
0,167 € 16,70 €
0,159 € 79,50 €
0,15 € 150,00 €
0,146 € 365,00 €
0,144 € 3.600,00 €
0,142 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Mounting Fixings
RoHS:  
O-Rings
Ethylene Propylene Diene Monomer (EDPM)
1.296 in
+ 300 F
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cross-Section: 0.139 in
Hardness: 70 Durometer
Maximum Pressure: 1500 PSI
Product Type: Mounting Hardware
Series: AS568
Shape: Round
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 65261 E300-70/2-219
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935010
ECCN:
EAR99