AS568-012 EPDM

Aavid
532-AS568-012EPDM
AS568-012 EPDM

Mfr.:

Description:
Mounting Fixings O-Ring, EPDM, 70 Durometer Hardness, 0.07" Cross Section, 0.364" ID, 1500 PSI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.525

Stock:
4.525 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,037 € 0,37 €
0,032 € 3,20 €
0,031 € 15,50 €
0,03 € 75,00 €
0,021 € 210,00 €
0,02 € 500,00 €
0,018 € 900,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Mounting Fixings
RoHS:  
O-Rings
Ethylene Propylene Diene Monomer (EDPM)
0.364 in
+ 300 F
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cross-Section: 0.07 in
Hardness: 70 Durometer
Maximum Pressure: 1500 PSI
Product Type: Mounting Hardware
Series: AS568
Shape: Round
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 65235 E300-70/2-012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935010
ECCN:
EAR99

O-Rings & Sealing Technology

Aavid, Thermal Division of Boyd Corporation O-Rings and Sealing Technology deliver a reliable sealing solution for the medical, automotive, and industrial industries. These high-performance O-rings prevent fluid and particle ingress by sealing out water, dust, and air to maintain controlled internal environments. The series increases product reliability by reducing the impact caused by vibration, noise, shock, and harsh environments. These robust O-rings also increase product lifetimes through reduced wear and tear between surfaces. Aavid O-Rings are designed to improve system reliability and are available in a wide range of materials and sizes to fit a variety of applications.