92FG

Aavid
532-92FG
92FG

Mfr.:

Description:
Heat Sinks Clip-On Heat Sink, Low Cost, Brass, 1.73mm Dia. of PCB Plated Thru-Holes for Tab

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-92
Through Hole
Brass
13.8 mm
13.7 mm
11.4 mm
Brand: Aavid
Color: Gold
Product Type: Heat Sinks
Series: Clip-On Style
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: HEATSINK-92F 437040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.