7721-9PPSG

Aavid
532-7721-9PPS
7721-9PPSG

Mfr.:

Description:
Heat Sinks Shoulder Washers, Polyphenylene Sulfide, 7.62mm OD, 3.97mm ID, 2.62mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.892

Stock:
7.892 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,498 € 4,98 €
0,474 € 11,85 €
0,462 € 23,10 €
0,454 € 45,40 €
0,425 € 106,25 €
0,403 € 201,50 €
0,384 € 384,00 €
0,349 € 698,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Screw
Composite
2.62 mm
Brand: Aavid
Diameter: 7.62 mm
Product Type: Heat Sinks
Series: Hardware
Factory Pack Quantity: 2000
Subcategory: Heat Sinks
Type: Insulating Washer
Part # Aliases: 034700
Unit Weight: 1,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
3926909090
USHTS:
3926904590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.