7721-8PPSG

Aavid
532-7721-8PPS
7721-8PPSG

Mfr.:

Description:
Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, 2.04mm, 6.22mm OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.999

Stock:
21.999 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,16 € 11,60 €
1,05 € 26,25 €
0,998 € 49,90 €
0,912 € 91,20 €
0,835 € 208,75 €
0,797 € 398,50 €
0,763 € 763,00 €
0,751 € 1.126,50 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Screw
Composite
2.04 mm
Brand: Aavid
Diameter: 6.22 mm
Packaging: Bulk
Product Type: Heat Sinks
Series: Hardware
Factory Pack Quantity: 1500
Subcategory: Heat Sinks
Type: Insulating Washer
Part # Aliases: 034710
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926904590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.