7721-1PPSG

Aavid
532-7721-1PPSG
7721-1PPSG

Mfr.:

Description:
Heat Sinks PPS Shoulder Washers, Screw Size #4, 7.11x3.18mm, 3.81mm Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.932

Stock:
4.932 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,831 € 8,31 €
0,808 € 20,20 €
0,787 € 39,35 €
0,743 € 74,30 €
0,717 € 179,25 €
0,603 € 3.015,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
4.25 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Hardware
Factory Pack Quantity: 5000
Subcategory: Heat Sinks
Type: Insulating Washer
Part # Aliases: 036612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99