7721-11NG

Aavid
532-7721-11NG
7721-11NG

Mfr.:

Description:
Heat Sinks Nylon Shoulder Washer, 7.80/8.05mm OD, 2.87/3.00mm Inner Diameter, 3.56/3.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,532 € 4.256,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
+/- 3.56 mm, +/- 3.81 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Hardware
Factory Pack Quantity: 4000
Subcategory: Heat Sinks
Type: Insulating Washer
Part # Aliases: 43ASB51547F003 036611
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99