7721-10PPSG

Aavid
532-7721-10PPSG
7721-10PPSG

Mfr.:

Description:
Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, Screw Size #4, 7.62x2.41mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.574

Stock:
5.574 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Screw
Composite
7.62 mm
7.62 mm
2.41 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Hardware
Factory Pack Quantity: 2000
Subcategory: Heat Sinks
Type: Insulating Washer
Part # Aliases: 034701
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926904590
ECCN:
EAR99