7717-89NG

Aavid
532-7717-89NG
7717-89NG

Mfr.:

Description:
Heat Sinks Semi Mounting Pad for TO-18, Nylon, 4 Leads, 6.35mm OD, 2.03mm Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,763 € 7,63 €
0,648 € 648,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-18
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Mounting Pads
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Thermally Conductive Gap Pad
Part # Aliases: 034946
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
USHTS:
8541900080
ECCN:
EAR99