7717-79NG

Aavid
532-7717-79NG
7717-79NG

Mfr.:

Description:
Heat Sinks Semiconductor Mounting Pad for TO-5, 3 Leads, 0.97mm Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.693

Stock:
3.693 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,869 € 8,69 €
0,845 € 21,13 €
0,823 € 41,15 €
0,808 € 80,80 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-5
Screw
0.97 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 9.02 mm
Product Type: Heat Sinks
Series: Mounting Pads
Factory Pack Quantity: 3000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: THM7717-79N REV G-G 034935
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
USHTS:
8541900080
ECCN:
EAR99