7717-6NG

Aavid
532-7717-6NG
7717-6NG

Mfr.:

Description:
Heat Sinks Semiconductor Mounting Pad for IC, Nylon, 6 Leads, 9.53mm OD, 1.91mm Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,279 € 2.790,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Semiconductor, 6-Pin
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Mounting Pads
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Semiconductor Mounting Pad
Part # Aliases: 7717- 6NG 037322
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99