7717-178NG

Aavid
532-7717-178N
7717-178NG

Mfr.:

Description:
Heat Sinks Semiconductor Mounting Pad for TO-5, 3 Leads, 0.53mm Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.680

Stock:
4.680 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,442 € 4,42 €
0,421 € 10,53 €
0,409 € 20,45 €
0,403 € 40,30 €
0,376 € 94,00 €
0,354 € 177,00 €
0,341 € 341,00 €
0,312 € 624,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-5
Screw
0.53 mm
Brand: Aavid
Diameter: 8.89 mm
Product Type: Heat Sinks
Series: Mounting Pads
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 7717-178-NG 034951
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.