7717-178DAPG

Aavid
532-7717-178DAPG
7717-178DAPG

Mfr.:

Description:
Heat Sinks Semiconductor Mounting Pad for TO-5, Circular, DAP, 0.53x8.89mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,74 € 17,40 €
1,69 € 42,25 €
1,60 € 80,00 €
1,51 € 151,00 €
1,44 € 360,00 €
1,38 € 690,00 €
1,24 € 1.240,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-5
Screw
0.53 mm
Brand: Aavid
Diameter: 8.89 mm
Product Type: Heat Sinks
Series: Mounting Pads
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 34949 034949
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
3926909090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.