7717-175NG

Aavid
532-7717-175NG
7717-175NG

Mfr.:

Description:
Heat Sinks Semiconductor Mounting Pad for Crystal Can Relays, 1.27mm Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.371

Stock:
4.371 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,689 € 6,89 €
0,671 € 16,78 €
0,653 € 32,65 €
0,616 € 61,60 €
0,581 € 145,25 €
0,56 € 280,00 €
0,54 € 540,00 €
0,495 € 990,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Screw
20.32 mm
10.15 mm
1.27 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Heat Sinks
Series: Mounting Pads
Factory Pack Quantity: 2000
Subcategory: Heat Sinks
Type: Semiconductor Mounting Pad
Part # Aliases: THM7717-175N REV E-G 034874
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99