7717-16NG

Aavid
532-7717-16NG
7717-16NG

Mfr.:

Description:
Heat Sinks Semi Mounting Pad for TO-18, Nylon, 4 Leads, 5.08mm OD, 0.51mm Thickness

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-18
Brand: Aavid
Product Type: Heat Sinks
Series: Mounting Pads
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Thermally Conductive Gap Pad
Part # Aliases: 34870 034870
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.