7701G

Aavid
532-7701G
7701G

Mfr.:

Description:
Heat Sinks Stainless Steel Clip for TO-218/TO-220, TO-247 Transistor Case, Kool-Klip Series
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
8 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,217 € 4.340,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-218, TO-220, TO-247
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 2000
Subcategory: Heat Sinks
Tradename: Kool-Klips
Type: Component
Part # Aliases: 437030
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
Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.