744151F00000G

Aavid
532-744151F00000G
744151F00000G

Mfr.:

Description:
Heat Sinks Extrusion, Flatback, Class C, 2.995mm W, 0.88mm L, 2.29 Degree C/W, 8 Foot Bar
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 6/18/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 7   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,91 € 1.448,37 €
187,25 € 1.872,50 €
174,31 € 4.357,75 €
172,17 € 9.641,52 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Extrusions
8 ft
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Extrusions - Flatback
Factory Pack Quantity: 56
Subcategory: Heat Sinks
Type: Flatback
Part # Aliases: EXTR74415-8FT(96.5") 027398
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99