7178DG

Aavid
532-7178DG
7178DG

Mfr.:

Description:
Heat Sinks Channel Heat Sink+Narrow/Clip, TO220, Copper, Vertical, 35.7 C/W, 2.54mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.553

Stock:
7.553 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,80 € 2.800,00 €
2,13 € 4.260,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Copper
Channel Cut Fin
9.52 mm
13.21 mm
19.05 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Channel Style
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 043244
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
CNHTS:
8548000090
USHTS:
8541900080
ECCN:
EAR99