7141DG

Aavid
532-7141DG
7141DG

Mfr.:

Description:
Heat Sinks Channel Heat Sink+Narrow/Clip, TO220, Copper, Vertical, 20.3 C/W, 2.77mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.375

Stock:
3.375 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,18 € 31,80 €
2,92 € 73,00 €
2,83 € 141,50 €
2,75 € 275,00 €
2,61 € 652,50 €
2,59 € 1.295,00 €
2,44 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Copper
Channel Cut Fin
13.208 mm
13.208 mm
21.336 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Channel Style
Factory Pack Quantity: 3500
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042648
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
8548000090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.