7136DG

Aavid
532-7136DG
7136DG

Mfr.:

Description:
Heat Sinks Channel Heat Sink+Slide-On Clip, TO220, Copper, Vertical, 19.7 C/W, 2.54mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.382

Stock:
7.382 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,761 € 19,03 €
0,744 € 37,20 €
0,727 € 72,70 €
0,692 € 173,00 €
0,691 € 2.073,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Copper
Channel Cut Fin
19.7 C/W
13.081 mm
13.208 mm
21.539 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: Channel Style
Factory Pack Quantity: 3000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042597
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
MXHTS:
8541900299
ECCN:
EAR99