7024B-MTG

Aavid
532-7024B-MT
7024B-MTG

Mfr.:

Description:
Heat Sinks Channel Style Heat Sink for TO-220, Vertical, 19.05x50.8x41.15mm, Tab Fold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.087

Stock:
2.087 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,62 € 16,20 €
1,57 € 39,25 €
1,53 € 76,50 €
1,45 € 145,00 €
1,43 € 357,50 €
1,20 € 480,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Formed Fin
5.6 C/W
19.05 mm
50.8 mm
41.15 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Channel Style
Factory Pack Quantity: 400
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042277
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
8548000090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.