647058

Aavid
532-647058
647058

Mfr.:

Description:
Heat Sinks Heat Sink for Intel Xeon Processor, 108mm L, 78mm W, 25.2mm H, Extruded

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Heat Sinks
Panel
Copper
Extruded Radial Fin
108 mm
78 mm
25.2 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Product Type: Heat Sinks
Series: for Intel Xeon
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Unit Weight: 254,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7419809100
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Zipper Fin Heat Sink Assemblies

Aavid Zipper Fin Heat Sink Assemblies are suitable for air-cooled solutions for high-powered forced convection applications for mass production. These heat sinks are optimized for Intel® Xenon® processor microarchitecture in an FCLGA3647 package. The zipper fin stack is constructed from a series of individual sheet metal fins that are folded, stamped, and zipped together without using interlocking features. The thin fin geometry lowers pressure drops, improves system airflow, and reduces fan costs. Because the zipper fins are joined together on both the top and bottom of the fins, these heat sink assemblies offer high mechanical stability. Aavid Zipper Fin Heat Sink Assemblies are ideal for higher volume, high-performance applications.