6400B-P2G

Aavid
532-6400B-P2G
6400B-P2G

Mfr.:

Description:
Heat Sinks Heat Sink for MULTIWATT, Vertical, 2.7 C/W, 3.10mm Hole, 63.5mm, Solder Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.070

Stock:
2.070 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
3,82 € 38,20 €
3,72 € 93,00 €
3,30 € 330,00 €
3,09 € 791,04 €
2,98 € 1.525,76 €
2,69 € 2.754,56 €
2,68 € 6.860,80 €
5.120 Quote

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Radial Fin
25.4 mm
41.91 mm
63.5 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: High Power, Extruded Style
Factory Pack Quantity: 128
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 043258
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7604299090
USHTS:
8541900080
ECCN:
EAR99