6396BG

Aavid
532-6396BG
6396BG

Mfr.:

Description:
Heat Sinks Heat Sink for MULTIWATT, Vertical, 5.6 C/W, 2.89mm Hole, 25.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.033

Stock:
4.033 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,56 € 35,60 €
3,37 € 84,25 €
3,23 € 161,50 €
3,09 € 309,00 €
3,06 € 765,00 €
2,73 € 982,80 €
2,66 € 2.872,80 €
2,37 € 5.972,40 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-218, TO-220
Through Hole
Aluminum
Extruded Radial Fin
25.4 mm
41.91 mm
25.4 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: High Power, Extruded Style
Factory Pack Quantity: 360
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 041507
Unit Weight: 41,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8548000090
CAHTS:
8533210000
USHTS:
8541900080
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99