6310G3SB-M9

Aavid
532-6310G3SB-M9
6310G3SB-M9

Mfr.:

Description:
Thermoelectric Assemblies Heat Exchanger, Copper, Copper Tube-Fin, w/115VAC Ostro Fan Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
832,57 € 20.814,25 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
RoHS:  
Tube-Fin Liquid-to-Air
2.11 kW
115 VAC
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 12 in
Length: 1.075 ft
Maximum Operating Temperature: + 200 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: 6000
Factory Pack Quantity: 25
Subcategory: Thermoelectric
Tradename: HEX
Width: 5.6 in
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0