6230DG

Aavid
532-6230DG
6230DG

Mfr.:

Description:
Heat Sinks Channel Heat Sink+Tab, TO220, Straight Fin, Copper, Vertical, 12.5 C/W, 3mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 589 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
3,04 € 3.040,00 €
3,03 € 6.060,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Copper
Channel Cut Fin
25.4 mm
12.7 mm
29.97 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Channel Style
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 6230DG-CU 041726
Unit Weight: 8,238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.