6224BG

Aavid
532-6224B
6224BG

Mfr.:

Description:
Heat Sinks Square Basket Heat Sink for Bridge Rectifier, Vertical, 9.4 Degree C/W, 4.77mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.254

Stock:
5.254 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,93 € 1.965,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Bridge Rectifiers
Aluminum
9.4 C/W
26.92 mm
26.92 mm
31.75 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Square Basket Style
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 033679
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
8504909650
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.