6220G1SB

Aavid
532-6220G1SB
6220G1SB

Mfr.:

Description:
Thermoelectric Assemblies Heat Exchanger, Copper, Copper Tube-Fin, 3.9kg Dry Weight, 500ml Fluid Volume

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
576,34 € 14.408,50 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
RoHS:  
Tube-Fin Liquid-to-Air
2 kW
Brand: Aavid
Height: 9 in
Length: 1.658 ft
Maximum Operating Temperature: + 200 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: 6000
Factory Pack Quantity: 25
Subcategory: Thermoelectric
Tradename: HEX
Width: 2.5 in
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Copper Tube-Fin Heat Exchangers

Aavid, Thermal Division of Boyd Corporation Copper Tube-Fin Heat Exchangers are reliable, high-performance heat exchangers that are compatible with water, Ethylene Glycol/Water (EGW) solutions, and other common coolants. These Tube Fin heat exchangers, also called finned coil heat exchangers, consist of tubes that pass through a dense fin stack that is mechanically supported by a mounting frame. The fluid passes through the tube coils, conducts heat to the fins, and dissipates heat to air forced through the heat exchanger. The seamless copper tubes are expanded into the fin with an extruded full collar that ensures excellent metal-to-metal contact to optimize thermal performance. The thick-walled (0.7mm/0.028˝) seamless copper tubing and fluxless silver-brazed joints ensure the integrity of the fluid path. These heat exchangers from Aavid are pressure tested to 150psi (10.3 bar) to guarantee reliability.