6210G1SB-G9

Aavid
532-6210G1SB-G9
6210G1SB-G9

Mfr.:

Description:
Thermoelectric Assemblies Heat Exchanger, Copper, Copper Tube-Fin, w/230VAC Marin Fan Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,47 € 13.661,75 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
RoHS:  
Tube-Fin Liquid-to-Air
1.24 kW
230 VAC
Brand: Aavid
Height: 9 in
Length: 11.9 in
Maximum Operating Temperature: + 200 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: 6000
Factory Pack Quantity: 25
Subcategory: Thermoelectric
Tradename: HEX
Width: 4.5 in
Unit Weight: 1,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.