619651F00000G

Aavid
532-619651F00000
619651F00000G

Mfr.:

Description:
Heat Sinks Extrusion, Class C, 61965, 5mm W, 2.25mm L, 1.23 Degree C/W, 8.17 Foot Bar
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 144   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
972,72 € 140.071,68 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Extrusions
Aluminum
8.17 ft
Brand: Aavid
Product Type: Heat Sinks
Series: Extrusions - Miscellaneous Shape
Factory Pack Quantity: 144
Subcategory: Heat Sinks
Part # Aliases: EXTR61965-8.17FT(98") 003970
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
7604291010
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.