6032DG

Aavid
532-6032DG
6032DG

Mfr.:

Description:
Heat Sinks Space-Saving Heat Sink, TO220, Stagger, Copper, Vertical, 8.3 C/W, Tin Plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 34.300,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Copper
Staggered Fin
12.7 mm
35.05 mm
50.8 mm
Brand: Aavid
Product Type: Heat Sinks
Series: Space-Saving Style
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 041767
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7616991099
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.