602151F00000G

Aavid
532-602151F00000
602151F00000G

Mfr.:

Description:
Heat Sinks Extrusion, Flatback, Class C, 5.561mm W, 1.312mm L, 1.68 Degree C/W, 8 Foot Bar
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Extrusions
Aluminum
8 ft
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Extrusions - Flatback
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: EXTR60215-8FT(96.5") 003026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
7604291010
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99