593202B03500G

Aavid
532-593202B35G
593202B03500G

Mfr.:

Description:
Heat Sinks Space-Saving Heat Sink, TO220, Twisted, Vertical, 10.4 C/W, 2.84mm Hole, Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.113

Stock:
7.113 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,972 € 9,72 €
0,903 € 22,58 €
0,886 € 44,30 €
0,785 € 78,50 €
0,667 € 533,60 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Twisted Fin
10.4 C/W
12.2 mm
35.05 mm
50.8 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: Space-Saving Style
Factory Pack Quantity: 800
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042686
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
MXHTS:
8541900299
ECCN:
EAR99