591202B04000G

Aavid
532-591202B04000
591202B04000G

Mfr.:

Description:
Heat Sinks Plug-In Heat Sink, TO220, 4 Clips, Vertical Tab, 26.8 C/W, 1.75mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.750

Stock:
9.750 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9750 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,802 € 8,02 €
0,78 € 19,50 €
0,759 € 37,95 €
0,716 € 71,60 €
0,676 € 169,00 €
0,651 € 325,50 €
0,628 € 628,00 €
0,575 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220, TO-262
SMD/SMT
Aluminum
26.8 C/W
12.7 mm
12.7 mm
15.24 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Plug-In Style
Factory Pack Quantity: 4000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 041880
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7616991099
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.