5900PBG

Aavid
532-5900PBG
5900PBG

Mfr.:

Description:
Heat Sinks Channel Heat Sink+Tab for TO220, Twisted, Vertical, 13 Degree C/W, 2.40mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 46.200,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Twisted Fin
12.5 mm
30.4 mm
31.2 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Channel Style
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Component
Part # Aliases: MRP/5900-PBG/TV216 / 033694 HEATSINK 400070
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8541900080
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.