580100B00000G

Aavid
532-580100B00
580100B00000G

Mfr.:

Description:
Heat Sinks Slide-On Heat Sink for DIPS, Staggered Fins, Horizontal, 30 Degree C/W, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.452

Stock:
1.452 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,20 € 22,00 €
2,15 € 53,75 €
2,09 € 104,50 €
2,03 € 203,00 €
1,94 € 485,00 €
1,89 € 945,00 €
1,81 € 1.810,00 €
0,86 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DIP-8
Snap On
Aluminum
Staggered Fin
30 C/W
14.27 mm
15.24 mm
11.43 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: Slide-On Style
Factory Pack Quantity: 250
Subcategory: Heat Sinks
Part # Aliases: 002662
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8542900000
MXHTS:
85429001
ECCN:
EAR99