577002B04000G

Aavid
532-577002B40G
577002B04000G

Mfr.:

Description:
Heat Sinks Channel Heat Sink for TO220, Vertical, 32 Degree C/W, 1.73mm Hole, 6.35mm, Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.346

Stock:
12.346 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
2,21 € 22,10 €
2,12 € 53,00 €
2,06 € 103,00 €
2,00 € 200,00 €
1,93 € 482,50 €
1,72 € 6.880,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Channel Cut Fin
32 C/W
6.35 mm
13.21 mm
19.05 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: Channel Style
Factory Pack Quantity: 4000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 041943
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
MXHTS:
8541900299
ECCN:
EAR99