574802B03300G

Aavid
532-574802B33G
574802B03300G

Mfr.:

Description:
Heat Sinks Clip-On Heat Sink TO220, Vertical, 20.4 C/W, 1.91mm Hole, Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 9.360,00 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
20.4 C/W
10.67 mm
25.91 mm
22.86 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Clip-On Style
Factory Pack Quantity: 2000
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042361
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.